
AFBR-79EQDZ-JU1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-79EQDZ-JU1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-79EQDZ-JU1-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.24000 | €72.24 |
| 50 | €68.67200 | €3,433.60 |
| 150 | €65.01733 | €9,752.60 |
| 1.000 | €61.44777 | €61,447.77 |
| Unit Price without VAT: | €72.24000 |
|---|---|
| Unit Price with VAT: | €87.41040 |

