
AFBR-89CDDZ-CN1-C | |
|---|---|
DigiKey Part Number | 3441-AFBR-89CDDZ-CN1-C-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-89CDDZ-CN1-C |
Description | Compatible QSFP28 100G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 100Gbps 850nm 3.3V MPO-12 Pluggable, QSFP28 |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.09000 | €90.09 |
| 50 | €85.58500 | €4,279.25 |
| 150 | €81.08047 | €12,162.07 |
| 1.000 | €76.57599 | €76,575.99 |
| Unit Price without VAT: | €90.09000 |
|---|---|
| Unit Price with VAT: | €109.00890 |

