
Category | Data Rate 100Mbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.45000 | €31.45 |
| 50 | €29.91640 | €1,495.82 |
| 150 | €28.30167 | €4,245.25 |
| 1.000 | €26.77185 | €26,771.85 |
| Unit Price without VAT: | €31.45000 |
|---|---|
| Unit Price with VAT: | €38.05450 |

