
CWDM-SFP-1310-40-C | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1310-40-C-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1310-40-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.49000 | €59.49 |
| 50 | €56.51840 | €2,825.92 |
| 150 | €53.54373 | €8,031.56 |
| 1.000 | €50.56905 | €50,569.05 |
| Unit Price without VAT: | €59.49000 |
|---|---|
| Unit Price with VAT: | €71.98290 |

