
DS-SFP-FC32G-SW-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC32G-SW-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC32G-SW-C |
Description | Compatible SFP28 32G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 32Gbps 850nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €158.92000 | €158.92 |
| 50 | €150.97480 | €7,548.74 |
| 150 | €143.02873 | €21,454.31 |
| 1.000 | €135.08268 | €135,082.68 |
| Unit Price without VAT: | €158.92000 |
|---|---|
| Unit Price with VAT: | €192.29320 |

