
ESFP-GE-SX-MM850-C | |
|---|---|
DigiKey Part Number | 3441-ESFP-GE-SX-MM850-C-ND |
Manufacturer | |
Manufacturer Product Number | ESFP-GE-SX-MM850-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.65000 | €24.65 |
| 50 | €23.45720 | €1,172.86 |
| 150 | €22.18240 | €3,327.36 |
| 1.000 | €20.99253 | €20,992.53 |
| Unit Price without VAT: | €24.65000 |
|---|---|
| Unit Price with VAT: | €29.82650 |



