
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.35000 | €26.35 |
| 50 | €25.07200 | €1,253.60 |
| 150 | €23.71220 | €3,556.83 |
| 1.000 | €22.43736 | €22,437.36 |
| Unit Price without VAT: | €26.35000 |
|---|---|
| Unit Price with VAT: | €31.88350 |


