
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €122.65000 | €122.65 |
| 50 | €116.51320 | €5,825.66 |
| 150 | €110.38087 | €16,557.13 |
| 1.000 | €104.24859 | €104,248.59 |
| Unit Price without VAT: | €122.65000 |
|---|---|
| Unit Price with VAT: | €148.40650 |

