
AM1095 | |
|---|---|
DigiKey Part Number | 2977-AM1095TR-ND - Tape & Reel (TR) 2977-AM1095CT-ND - Cut Tape (CT) 2977-AM1095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM1095 |
Description | BROADBAND, AC-COUPLED AMPLIFIER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 6GHz ~ 22GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mercury Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 22GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 3.5dB | |
Voltage - Supply | 5V | |
Current - Supply | 136mA | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €72.52000 | €72.52 |
| 10 | €63.75200 | €637.52 |
| 25 | €60.71720 | €1,517.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €56.56040 | €5,656.04 |
| Unit Price without VAT: | €72.52000 |
|---|---|
| Unit Price with VAT: | €87.74920 |


