
LS16 EH4 A4 | |
|---|---|
DigiKey Part Number | 3600-LS16EH4A4-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LS16 EH4 A4 |
Description | SWITCH 600V 16A |
Customer Reference | |
Detailed Description | Switch 600V 16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.41000 | €62.41 |
| Unit Price without VAT: | €62.41000 |
|---|---|
| Unit Price with VAT: | €75.51610 |




