2407A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


B&K Precision
In Stock: 0
Unit Price: €79.86000
Datasheet

Similar


B&K Precision
In Stock: 8
Unit Price: €79.80000
Datasheet
2407A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2407A
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

2407A

DigiKey Part Number
BK2407A-ND
Manufacturer
Manufacturer Product Number
2407A
Description
DMM MINI PRO AUTO/MANUAL RANGE
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD, Bar Graph
Display Count
3200
Function
Voltage, Current, Resistance
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Hold
Ranging
Auto
Response
Average
Ratings
-
Includes
Battery, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes