Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCP30-900Q88-FMC

DigiKey Part Number
2170-SLSCP30-900Q88-FMC-ND
Manufacturer
Manufacturer Product Number
SLSCP30-900Q88-FMC
Description
LIGHT CURTAIN PAIR
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
-
Detection Capability
-
Beam Pitch
-
Features
-
Ingress Protection
-
Operating Temperature
-
Voltage - Supply
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€2,480.33000€2,480.33
Manufacturers Standard Package
Unit Price without VAT:€2,480.33000
Unit Price with VAT:€3,001.19930