
SSA-EB1MP-22ED1Q8 | |
|---|---|
DigiKey Part Number | 2170-SSA-EB1MP-22ED1Q8-ND |
Manufacturer | |
Manufacturer Product Number | SSA-EB1MP-22ED1Q8 |
Description | SWITCH E-STOP TWIST RESET 2A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Chassis Mount Control Box Enclosure, Padlock Style |
Datasheet | Datasheet |
EDA/CAD Models | SSA-EB1MP-22ED1Q8 Models |
Category | Switch Function On-Off, Off-On |
Manufacturer Banner Engineering Corporation | Features Control Box Enclosure, Padlock Style |
Series | Current Rating (Amps) 2A (DC) |
Packaging Box | Voltage Rating - DC 24 V |
Part Status Active | Termination Style Connector |
Mounting Type Chassis Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -25°C ~ 55°C |
Circuit 4PST-2NO/2NC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €234.74000 | €234.74 |
| Unit Price without VAT: | €234.74000 |
|---|---|
| Unit Price with VAT: | €284.03540 |








