
WLA-2W360X180Q | |
|---|---|
DigiKey Part Number | 2170-WLA-2W360X180Q-ND |
Manufacturer | |
Manufacturer Product Number | WLA-2W360X180Q |
Description | AREA WORK LIGHT 360 X 180MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 14.17" (360.0mm) 12 ~ 30VDC Flat, Clear |
Datasheet | Datasheet |
EDA/CAD Models | WLA-2W360X180Q Models |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Features Dimmable |
Series | Housing Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Luminous Flux 4100lm | Lens Type Flat, Clear |
Length 14.17" (360.0mm) | Approval Agency CE, cULus |
Profile (W x H) 7.09" x 1.02" (180.0mm x 25.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €836.31000 | €836.31 |
| Unit Price without VAT: | €836.31000 |
|---|---|
| Unit Price with VAT: | €1,011.93510 |







