106680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106680

DigiKey Part Number
2938-106680-ND
Manufacturer
Manufacturer Product Number
106680
Description
1280 X 960, 54 FPS, MONO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Basler Inc.
Series
-
Packaging
Box
Part Status
Active
Type
CMOS
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
54.0
Voltage - Supply
3.4V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€163.24000€163.24
Manufacturers Standard Package
Unit Price without VAT:€163.24000
Unit Price with VAT:€197.52040