


SK-SHOCK-AX-3Ds-2-4-8g | |
|---|---|
DigiKey Part Number | 3925-SK-SHOCK-AX-3Ds-2-4-8g-ND |
Manufacturer | |
Manufacturer Product Number | SK-SHOCK-AX-3Ds-2-4-8g |
Description | SK WIRELESS SHOCK 2/4/8G |
Customer Reference | |
Detailed Description | Vibration Shock Sensor ±2g, ±4g, ±8g Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | ±2g, ±4g, ±8g | |
Sensitivity | - | |
Operating Temperature | - | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €423.21000 | €423.21 |
| 3 | €411.12000 | €1,233.36 |
| Unit Price without VAT: | €423.21000 |
|---|---|
| Unit Price with VAT: | €512.08410 |

