
SK-VIB-AX-3D-SR-SCM-OUT | |
|---|---|
DigiKey Part Number | 3925-SK-VIB-AX-3D-SR-SCM-OUT-ND |
Manufacturer | |
Manufacturer Product Number | SK-VIB-AX-3D-SR-SCM-OUT |
Description | StarterKit Wireless Vibration S |
Customer Reference | |
Detailed Description | Vibration Sensor Wireless Chassis Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beanair Sensors | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | ±2g | |
Sensitivity | - | |
Output Type | Wireless | |
Power - Rated | 12V ~ 30V | |
Operating Temperature | -40°C ~ 60°C | |
Features | Waterproof | |
Package / Case | Box | |
Mounting Type | Chassis Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €595.95000 | €595.95 |
| Unit Price without VAT: | €595.95000 |
|---|---|
| Unit Price with VAT: | €721.09950 |


