
0679H0250-01 | |
|---|---|
DigiKey Part Number | 5923-0679H0250-01TR-ND - Tape & Reel (TR) 5923-0679H0250-01CT-ND - Cut Tape (CT) 5923-0679H0250-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679H0250-01 |
Description | FUSE BRD MT 250MA 350VAC 72VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679H0250-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 100A DC |
Part Status Active | Melting I²t 0.02 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.61 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 5 | €0.37200 | €1.86 |
| 10 | €0.34300 | €3.43 |
| 50 | €0.28460 | €14.23 |
| 100 | €0.26250 | €26.25 |
| 250 | €0.23604 | €59.01 |
| 500 | €0.21772 | €108.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.20079 | €200.79 |
| 2.000 | €0.18509 | €370.18 |
| 3.000 | €0.17645 | €529.35 |
| 5.000 | €0.16608 | €830.40 |
| 7.000 | €0.15956 | €1,116.92 |
| 10.000 | €0.15291 | €1,529.10 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

