Parametric Equivalent

0680H9150-05 | |
|---|---|
DigiKey Part Number | 5923-0680H9150-05TR-ND - Tape & Reel (TR) 5923-0680H9150-05CT-ND - Cut Tape (CT) 5923-0680H9150-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680H9150-05 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680H9150-05 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 500A DC |
Part Status Active | Melting I²t 207.0 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0066 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0680H9150-01 | Bel Fuse Inc. | 0 | 5923-0680H9150-01TR-ND | €0.30635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 5 | €0.58000 | €2.90 |
| 10 | €0.53500 | €5.35 |
| 50 | €0.44440 | €22.22 |
| 100 | €0.40990 | €40.99 |
| 250 | €0.36848 | €92.12 |
| 500 | €0.33986 | €169.93 |
| 1.000 | €0.31335 | €313.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.25902 | €1,295.10 |
| 10.000 | €0.23838 | €2,383.80 |
| 15.000 | €0.22699 | €3,404.85 |
| 25.000 | €0.22478 | €5,619.50 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |





