
BC-64SS025F | |
|---|---|
DigiKey Part Number | 1847-BC-64SS025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64SS025F |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.45000 | €3.45 |
| 10 | €2.93300 | €29.33 |
| 25 | €2.74880 | €68.72 |
| 50 | €2.61760 | €130.88 |
| 100 | €2.49250 | €249.25 |
| 300 | €2.30650 | €691.95 |
| 500 | €2.22490 | €1,112.45 |
| 1.000 | €2.11874 | €2,118.74 |
| 2.500 | €1.98623 | €4,965.57 |
| Unit Price without VAT: | €3.45000 |
|---|---|
| Unit Price with VAT: | €4.17450 |


