
BC-66RS014F | |
|---|---|
DigiKey Part Number | 1847-BC-66RS014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66RS014F |
Description | CABLE MOD 6P6C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.72900 | €27.29 |
| 25 | €2.55840 | €63.96 |
| 50 | €2.43600 | €121.80 |
| 150 | €2.25420 | €338.13 |
| 300 | €2.14657 | €643.97 |
| 600 | €2.04417 | €1,226.50 |
| 1.050 | €1.96506 | €2,063.31 |
| 2.550 | €1.84591 | €4,707.07 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.88410 |


