
110RCM200-1515DMQFK | |
|---|---|
DigiKey Part Number | 179-110RCM200-1515DMQFK-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM200-1515DMQFK |
Description | DC-DC,50.4-137.5V INPUT, +/-15V/ |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 6.7A, 6.7A 137.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 50.4V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.7A, 6.7A | |
Power (Watts) | 200W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 4.43" W x 1.50" H (116.1mm x 112.5mm x 38.1mm) | |
Approval Agency | cCSAus, CE, UKCA | |
Standard Number | 50155; 62368-1 |

