Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 200mA, 200mA 8.4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 200mA, 200mA 8.4V - 36V Input
Bel Power IMX/IMY Series | Digi-Key Daily

20IMX7-15-15-8G

DigiKey Part Number
20IMX7-15-15-8G-ND
Manufacturer
Manufacturer Product Number
20IMX7-15-15-8G
Description
DC DC CONVERTER 15V 15V 7W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 200mA, 200mA 8.4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
20IMX7-15-15-8G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
7 W
Series
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial), Railway
Part Status
Active
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Type
Isolated Module, Conformal Coated
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
83%
Voltage - Input (Min)
8.4V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
14-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Voltage - Output 2
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€99.99000€99.99
5€96.26000€481.30
10€94.69600€946.96
30€92.26367€2,767.91
60€90.75917€5,445.55
Manufacturers Standard Package
Unit Price without VAT:€99.99000
Unit Price with VAT:€120.98790