Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI24-24-N-P10 | |
|---|---|
DigiKey Part Number | 179-SWI24-24-N-P10-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-24-N-P10 |
Description | AC-DC, 24 VDC, 1 A, SW, WALL-PLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Output 24V | Approval Agency cULus, FCC, PSE |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-24-N-P5 | Bel Power Solutions | 0 | 179-SMI36-24-N-P5-ND | €18.18020 | Parametric Equivalent |
| SWH24-24-NB-P5 | Bel Power Solutions | 139 | 179-SWH24-24-NB-P5-ND | €14.99000 | Parametric Equivalent |
| SWH24-24-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-24-NW-P5-ND | €12.49394 | Parametric Equivalent |
| SWI24-24-N-P5 | Bel Power Solutions | 779 | 179-SWI24-24-N-P5-ND | €15.91000 | Parametric Equivalent |
| L6R24-240 | Tri-Mag, LLC | 0 | 364-1277-ND | €9.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €15.21174 | €15,211.74 |
| Unit Price without VAT: | €15.21174 |
|---|---|
| Unit Price with VAT: | €18.40621 |





