
VHB100W-Q24-S24N | |
|---|---|
DigiKey Part Number | 179-VHB100W-Q24-S24N-ND |
Manufacturer | |
Manufacturer Product Number | VHB100W-Q24-S24N |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 4.17A | Standard Number 60950-1 |
Power (Watts) 100 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €108.05167 | €1,296.62 |
| Unit Price without VAT: | €108.05167 |
|---|---|
| Unit Price with VAT: | €130.74252 |

