
VHB200W-Q24-S3R3 | |
|---|---|
DigiKey Part Number | VHB200W-Q24-S3R3-ND |
Manufacturer | |
Manufacturer Product Number | VHB200W-Q24-S3R3 |
Description | DC DC CONVERTER 3.3V 165W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 10V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHB200W-Q24-S3R3 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case 9-DIP Module |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Min) 10V | Supplier Device Package Half Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency EN, UL |
Current - Output (Max) 50A | Standard Number 55024; 55032 Class A; 60950-1 |
Power (Watts) 165 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €185.38500 | €8,898.48 |
| Unit Price without VAT: | €185.38500 |
|---|---|
| Unit Price with VAT: | €224.31585 |







