
VHB200W-Q48-S15N | |
|---|---|
DigiKey Part Number | 179-VHB200W-Q48-S15N-ND |
Manufacturer | |
Manufacturer Product Number | VHB200W-Q48-S15N |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.3A 18V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 18V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 13.3A | Standard Number 60950-1 |
Power (Watts) 200 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €185.38500 | €8,898.48 |
| Unit Price without VAT: | €185.38500 |
|---|---|
| Unit Price with VAT: | €224.31585 |







