Image for VHB75W-Q48-S12N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB75W-Q48-S12N

DigiKey Part Number
179-VHB75W-Q48-S12N-ND
Manufacturer
Manufacturer Product Number
VHB75W-Q48-S12N
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 18V - 75V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
18V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
6.25A
Standard Number
60950-1
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
48€91.44917€4,389.56
Unit Price without VAT:€91.44917
Unit Price with VAT:€110.65350