

VHK50W-Q48-S28 | |
|---|---|
DigiKey Part Number | 179-VHK50W-Q48-S28-ND |
Manufacturer | |
Manufacturer Product Number | VHK50W-Q48-S28 |
Description | DC/DC CONVERTER 28V 50W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 28V 1.78A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK50W-Q48-S28 Models |
Category | Voltage - Output 1 28V |
Manufacturer Bel Power Solutions | Current - Output (Max) 1.78A |
Series | Power (Watts) 50W |
Packaging Box | Efficiency 83% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €132.16722 | €4,758.02 |
| Unit Price without VAT: | €132.16722 |
|---|---|
| Unit Price with VAT: | €159.92234 |

