

VHK75W-Q48-S5 | |
|---|---|
DigiKey Part Number | 179-VHK75W-Q48-S5-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q48-S5 |
Description | DC/DC CONVERTER 5V 75W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 15A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q48-S5 Models |
Category | Voltage - Output 1 5V |
Manufacturer Bel Power Solutions | Current - Output (Max) 15A |
Series | Power (Watts) 75W |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) |
Voltage - Input (Max) 75V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | €158.95938 | €10,173.40 |
| Unit Price without VAT: | €158.95938 |
|---|---|
| Unit Price with VAT: | €192.34085 |

