
VLED15-120-1400 | |
|---|---|
DigiKey Part Number | 179-VLED15-120-1400-ND |
Manufacturer | |
Manufacturer Product Number | VLED15-120-1400 |
Description | LED DRIVER CC AC/DC 8-11.5V |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 11.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 8 ~ 11.5V |
Manufacturer Bel Power Solutions | Current - Output (Max) 1.4A |
Series | Power (Watts) 16 W |
Packaging Box | Dimming ELV, Triac |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 90°C |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.21" L x 2.21" W x 1.13" H (81.6mm x 56.2mm x 28.7mm) |
Number of Outputs 1 | Approval Agency CE, ENEC, UL |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 135VAC |

