900mA 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLED15-120-900L

DigiKey Part Number
VLED15-120-900L-ND
Manufacturer
Manufacturer Product Number
VLED15-120-900L
Description
LED DRIVER CC AC/DC 8-12V 900MA
Customer Reference
Detailed Description
900mA 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
8 ~ 12V
Manufacturer
Bel Power Solutions
Current - Output (Max)
900mA
Series
Power (Watts)
11 W
Packaging
Box
Dimming
ELV, Triac
Part Status
Obsolete
Features
OCP, OTP, OVP, SCP
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 90°C
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.21" L x 2.21" W x 1.13" H (81.6mm x 56.2mm x 28.7mm)
Number of Outputs
1
Approval Agency
CE, ENEC, UL
Voltage - Input (Min)
90VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
135VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.