1694A 0071000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 0071000

DigiKey Part Number
BEL8959-ND
Manufacturer
Manufacturer Product Number
1694A 0071000
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 1000.0' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Length
1000.0' (304.80m)
Jacket Color
Violet
Usage
-
Features
UV Resistant
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€1.07790€1,077.90
2.000€1.02381€2,047.62
3.000€0.99317€2,979.51
5.000€0.95560€4,778.00
7.000€0.93441€6,540.87
Manufacturers Standard Package
Unit Price without VAT:€1.07790
Unit Price with VAT:€1.30426