
30801 010100 | |
|---|---|
DigiKey Part Number | BEL4556-100-ND |
Manufacturer | |
Manufacturer Product Number | 30801 010100 |
Description | HOOK-UP STRND 1AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 AWG Hook-Up Wire 210/24 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 210/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.622" (15.80mm) | |
Jacket (Insulation) Thickness | 0.080" (2.03mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3126 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €22.21840 | €2,221.84 |
| Unit Price without VAT: | €22.21840 |
|---|---|
| Unit Price with VAT: | €26.88426 |










