
39124 0091000 | |
|---|---|
DigiKey Part Number | BEL3877-1000-ND |
Manufacturer | |
Manufacturer Product Number | 39124 0091000 |
Description | HOOK-UP STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.048" (1.22mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.63635 | €636.35 |
| Unit Price without VAT: | €0.63635 |
|---|---|
| Unit Price with VAT: | €0.76998 |

