2 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73402W 0081000

DigiKey Part Number
BEL2881-1000-ND
Manufacturer
Manufacturer Product Number
73402W 0081000
Description
CABLE 2COND 14AWG GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0440" (1.118mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€1.30191€1,301.91
2.000€1.23641€2,472.82
3.000€1.19931€3,597.93
5.000€1.15382€5,769.10
7.000€1.12459€7,872.13
Manufacturers Standard Package
Unit Price without VAT:€1.30191
Unit Price with VAT:€1.57531