
83025 0071000 | |
|---|---|
DigiKey Part Number | BEL5023-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83025 0071000 |
Description | HOOK-UP STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.17020 | €1,170.20 |
| 2.000 | €1.11142 | €2,222.84 |
| 3.000 | €1.07814 | €3,234.42 |
| 5.000 | €1.03731 | €5,186.55 |
| 7.000 | €1.01108 | €7,077.56 |
| Unit Price without VAT: | €1.17020 |
|---|---|
| Unit Price with VAT: | €1.41594 |


