22 AWG Hook-Up Wire 19/34 Gray 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83050 0081000

DigiKey Part Number
BEL5114-1000-ND
Manufacturer
Manufacturer Product Number
83050 0081000
Description
HOOK-UP STRND 22AWG GRY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Gray 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1371
Features
High Temperature
Grade
-
Qualification
MIL-W-16878/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€1.11883€1,118.83
Manufacturers Standard Package
Unit Price without VAT:€1.11883
Unit Price with VAT:€1.35378