
8524 006100 | |
|---|---|
DigiKey Part Number | BEL1693-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 006100 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Mfr | Jacket (Insulation) Thickness 0.017" (0.43mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Features Chemical Resistant |
Conductor Material | Qualification MIL-W-76C Type MW |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.68000 | €116.68 |
| 2 | €111.02500 | €222.05 |
| 3 | €107.82333 | €323.47 |
| 5 | €103.90000 | €519.50 |
| 7 | €101.38000 | €709.66 |
| 10 | €98.76400 | €987.64 |
| Unit Price without VAT: | €116.68000 |
|---|---|
| Unit Price with VAT: | €141.18280 |




