8620-060100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8620 060100

DigiKey Part Number
BEL1530-100-ND
Manufacturer
Manufacturer Product Number
8620 060100
Description
CABLE 4COND 16AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Chrome 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.376" (9.55mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€6.17230€617.23
200€5.86570€1,173.14
300€5.69213€1,707.64
500€5.47924€2,739.62
700€5.34249€3,739.74
1.000€5.20044€5,200.44
Manufacturers Standard Package
Unit Price without VAT:€6.17230
Unit Price with VAT:€7.46848