
9841 0605000 | |
|---|---|
DigiKey Part Number | BEL3433-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9841 0605000 |
Description | CABLE 2COND 24AWG CHRM SHD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2919 |
Cable Type | Features Drain Wire |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.232" (5.89mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | €2.32937 | €11,646.85 |
| Unit Price without VAT: | €2.32937 |
|---|---|
| Unit Price with VAT: | €2.81854 |


