18 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9981 0091000

DigiKey Part Number
BEL4279-1000-ND
Manufacturer
Manufacturer Product Number
9981 0091000
Description
HOOK-UP STRND 18AWG WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€0.92320€923.20
2.000€0.87700€1,754.00
3.000€0.85083€2,552.49
5.000€0.81874€4,093.70
7.000€0.79812€5,586.84
10.000€0.77670€7,767.00
Manufacturers Standard Package
Unit Price without VAT:€0.92320
Unit Price with VAT:€1.11707