Thermal Pad Black, Gray 406.40mm x 203.20mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Black, Gray 406.40mm x 203.20mm Rectangular Tacky - One Side
GPVOU-0.060-01-0816

GPVOU-0.060-01-0816

DigiKey Part Number
BER301-ND
Manufacturer
Manufacturer Product Number
GPVOU-0.060-01-0816
Description
THERM PAD 406.4X203.2MM BLK/GRY
Customer Reference
Detailed Description
Thermal Pad Black, Gray 406.40mm x 203.20mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0600" (1.524mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
Fiberglass
Color
Black, Gray
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.