Component Mount Integrated Circuits, 14-DIP Rectangular 0.030" (0.76mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

814-030

DigiKey Part Number
492-2488-ND
Manufacturer
Manufacturer Product Number
814-030
Description
MOUNT RECT IC 14DIP 0.030"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Integrated Circuits, 14-DIP Rectangular 0.030" (0.76mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
814-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Integrated Circuits, 14-DIP
Material
Nylon
Color
Natural
Features
-
Length
0.750" (19.05mm) 3/4"
Width
0.450" (11.43mm)
Height
0.030" (0.76mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.266
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.27300€2.73
25€0.26000€6.50
50€0.25060€12.53
100€0.24160€24.16
250€0.23012€57.53
500€0.22180€110.90
1.000€0.21379€213.79
5.000€0.19626€981.30
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37510