Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-260

DigiKey Part Number
906-260-ND
Manufacturer
Manufacturer Product Number
906-260
Description
ROUND SPACER NYLON 6.60MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.260" (6.60mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
906-260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
0.148" (3.76mm)
Between Board Height
0.260" (6.60mm)
Length - Overall
0.260" (6.60mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.09000€0.09
5€0.07200€0.36
10€0.06700€0.67
25€0.06000€1.50
50€0.05580€2.79
100€0.05190€5.19
250€0.04744€11.86
500€0.04450€22.25
1.000€0.04185€41.85
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890