
CP-29 WE | |
|---|---|
DigiKey Part Number | CP-29WE-ND |
Manufacturer | |
Manufacturer Product Number | CP-29 WE |
Description | CARD EJECTOR PCB 1.13" .094" WHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.46330 | €46.33 |
| Unit Price without VAT: | €0.46330 |
|---|---|
| Unit Price with VAT: | €0.56059 |


