
MLPS-RTB-3-1105-00-2000-0000-D-8 | |
|---|---|
DigiKey Part Number | 492-MLPS-RTB-3-1105-00-2000-0000-D-8-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RTB-3-1105-00-2000-0000-D-8 |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 11 High x 5 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 11 High x 5 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €54.76400 | €547.64 |
| Unit Price without VAT: | €54.76400 |
|---|---|
| Unit Price with VAT: | €66.26444 |

