PM3-K1522-10.00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 1.314
Unit Price: €9.31000
Datasheet
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3-K1522-10.00

DigiKey Part Number
492-1578-ND
Manufacturer
Manufacturer Product Number
PM3-K1522-10.00
Description
PANEL MOUNT INDICATORS
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Color
Clear
Configuration
Single
Type
Flexible 10" (254mm) - Fiber Optic
Lens Style
Round with Flat Top
Lens Size
8.4mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes