

EM 220 | |
|---|---|
DigiKey Part Number | 902-1177-ND |
Manufacturer | |
Manufacturer Product Number | EM 220 |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.437 lb (198.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.08000 | €30.08 |
| 5 | €25.71800 | €128.59 |
| 10 | €24.03800 | €240.38 |
| 25 | €21.98440 | €549.61 |
| 50 | €20.81520 | €1,040.76 |
| Unit Price without VAT: | €30.08000 |
|---|---|
| Unit Price with VAT: | €36.39680 |

