Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 750Hz 12-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA020

DigiKey Part Number
828-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMA020
Description
ACCELEROMETER 2-8G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 750Hz 12-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BMA020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
256 (±2g) ~ 64 (±8g)
Sensitivity (mV/g)
-
Bandwidth
25Hz ~ 750Hz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.